3M 4611

Anti-Static Control Products WRIST STR GND CRD 10
$ 46.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4611.

Electro Sonic

Datasheet1 page12 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

All-Spec

Supply Chain

Introduction Date2003-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Desco09740
Desco 09740 Grounding System, Dual, for Wrist Strap, 10 ft Over-All Length, 4mm Snap, Green
Desco14234
WORKSURFACE OR FLOOR MAT GROUNDING CORD; CORD KIT; Lead Length:15ft; Ground Cord Colour:Black;
Desco09813
Threaded Black Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection
Anti-Static Control Products 6' REPL CRD 724/725
WRIST STRAP; Wrist Band Type:Adjustable; Body Material:Fabric; Material:Fabric
Anti-Static Control Products Low Prof Grnd Crd 3/8 INCHES

Descriptions

Descriptions of 3M 4611 provided by its distributors.

Anti-Static Control Products WRIST STR GND CRD 10
3M 3M VHB Tape 4611 Dark Gray 12 in x 36 yd 45 mil 18 rolls per
Wrist Strap Grounding Cord Lightweight 10 Coiled 4mm snap
Wrist Strap, Thermoplastic; 4 mm Snap End; 10; Alligator
7100009723 98079834838 L.W. GROUND CORD 10 4MM SN
VHB Acrylic Foam Tape , 1/2 in x 36 yd
Grounding Cord; Lead Length:3m; Ground Cord Color:Black; Ground Terminals:Stud; Stud Size:4mm; Leaded Process Compatible:No
GROUND CORD, COILED 3M; Lead Length:10ft; Terminal Type:Stud; Stud Size:4mm; End to Ground Resistance:1Mohm; SVHC:No SVHC
98079834838 WRIST STRAP GROUND CORD
VHBTAPE 4611 DARK GRAY 1 IN X 36

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4611.