What’s new: Find the right parts faster with our redesigned experience

Learn more

Deltron 571-0500

Connector, Pcb, 2Contacts

$ 1.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 571-0500.

IHS

Datasheet1 page7 years ago

Newark

X-ON

element14 APAC

Inventory History

3 month trend:
-77.05%

CAD Models

Download Deltron 571-0500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Conn Housing RCP 4 POS 2mmCrimp STCable Mount Natural Sherlock™ Bag
TE Connectivity103653-2
Rectangular Connector Housings; 103653-2; TE CONNECTIVITY; 1; 3; Black; Straight
TE Connectivity103653-3
CONN PLUG 4POS .1" POL UNLOAD / 4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Rectangular Power Connector, Sherlock Series, Crimp, Receptacle, 5, 2 Mm Rohs Compliant: Yes
Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R

Descriptions

Descriptions of Deltron 571-0500 provided by its distributors.

Connector, Pcb, 2Contacts
CONNECTOR, PCB, 2CONTACTS; For Use With: -; Current Rating: 10A; Mounting Hole Dia: 1.94mm; Operating Voltage: -; Insulator Colour: Red; Product Range: 571 Series; SVHC: No SVHC (15-Jan-2019); Connector Colour: Red; Connector Ty
Socket Mount = PCB / Socket Diameter = 4 mm / Contact Material = Brass / Contact Plating = Silver / Insulation Material = Polyoxymethylene (POM) / Rated Current A = 10 / Rated Voltage AC VAC = 250 / Rated Voltage DC VDC = 250 / Orientation = Right Angled / Overall Length mm = 23.3 / Colour = Red / Termination Type = PCB Pins

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • 571-0500.