Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Delta 15GENG3E-R

15A 250Vac, Power Entry Module, Snap-in High Performance IEC Connector EMI Filter, 15 Amps PEM
$ 4.67
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta 15GENG3E-R.

Newark

Datasheet2 pages12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-05-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-08-31
LTD Date2026-12-31

Related Parts

TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Delta 15GENG3E-R provided by its distributors.

15A 250Vac, Power Entry Module, Snap-in High Performance IEC Connector EMI Filter, 15 Amps PEM
Mains Power Connector, 10A, 250V, Male, Quick Connect Terminal
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
PWR ENT RCPT IEC320-C14 PANEL QC
Filtered Iec Mod, C14, 15A, 250V, Qc; Connector Type:Iec C14; Current Rating:15A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In; Ip Rating:- Rohs Compliant: Yes |Delta Electronics 15GENG3E-R

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele