Davicom DM9161BEP

Ethernet Controller, 100 Mbps, Ieee 802.3, Ieee 802.3U, 3.135 V, 3.465 V, Lqfp, 48 Rohs Compliant: Yes

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davicom DM9161BEP.

IHS

Datasheet45 pages17 years ago

element14 APAC

CAD Models

Download Davicom DM9161BEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipKSZ8081MLXIA
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
MicrochipKSZ8041MLL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
STMicroelectronicsSTM32F030C8T6
MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C8T6TR
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030C6T6
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU

Descriptions

Descriptions of Davicom DM9161BEP provided by its distributors.

Ethernet Controller, 100 Mbps, Ieee 802.3, Ieee 802.3U, 3.135 V, 3.465 V, Lqfp, 48 Rohs Compliant: Yes
10/100 Mbps Fast Ethernet Physical Layer Single Chip Transceiver
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48
IC, TRX, 10/100MBPS, ENET PHY,48LQFP; Data Rate:100Mbps; Ethernet Type:IEEE 802.3 / 802.3u; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:LQFP; No. of Pins:48; Interface Type:MII; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; Supply Current:130mA

Manufacturer Aliases

Davicom has several brands around the world that distributors may use as alternate names. Davicom may also be known as the following names:

  • DAVICOM SEMICONDUCTOR INC
  • Davicom Semiconductor
  • Davicom Semiconductor Incorporated
  • DAVICOM SEMICONDUCTO
  • DAVICOM SEMIC
  • DAVICOM SEMICO
  • DAVICOM SEMI
  • Davicom Technologies
  • Davicom Taiwan Corp
  • DAVICOM/QFP