Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C419-15VXCT

7C419 Depth Width Tape & Reel (TR) 8542.32.00.71 fifo memory 40MHz 65mA 1.27mm 25ns
$ 4.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C419-15VXCT.

IHS

Datasheet25 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.12
$ 1.26
Stock
113,077
75,449
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
28
28
Memory Size
-
-
Access Time
15 ns
15 ns
Frequency
40 MHz
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
-
Retransmit Capability
Yes
-
FWFT Support
No
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-11-07
LTD Date2008-05-07

Related Parts

7C429 Depth Width Tape & Reel (TR) 32-PLCC (11.43x13.97) fifo memory 40MHz 65mA 15ns 50MHz
FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin TQFP
7C425 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns
DUAL INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 5.5V 4608bit 25ns
Renesas CMOS ASYNCHRONOUS FIFO 256 x 9, 512 x 9 and 1,024 x 9
15ns 512x9 80mA 4.5V~5.5V 40MHz SOIC-28 FIFO Memory ROHS

Descriptions

Descriptions of Infineon CY7C419-15VXCT provided by its distributors.

7C419 Depth Width Tape & Reel (TR) 8542.32.00.71 fifo memory 40MHz 65mA 1.27mm 25ns
FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 28-Pin SOJ T/R
FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28
IC ASYNC FIFO MEM 256X9 28-SOJ
4.5V 5.5V SOJ-28 SMD mount,glue mount
BSOJ-28 Pre-ordered Products ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA