What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C144-15AXI

SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C144-15AXI.

IHS

Datasheet23 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Future Electronics

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 18.15
$ 18.15
Stock
55,847
105,400
105,400
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
64 kb
64 kb
64 kb
Address Bus Width
26 b
26 b
26 b
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-04-04
LTD Date2012-10-01

Related Parts

Renesas7005L15PFG
64Kb £¨8K x 8£© 8 k x 8 4.5V 260mA 5.5V Parallel TQFP-64 14mm*14mm*1.4mm
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP Tray
SRAM Chip Async Dual 5V 72K-Bit 8K x 9-Bit 15ns 80-Pin TQFP Tray
Renesas7005S35PFG
SRAM - Dual Port, Asynchronous Memory IC 64Kb (8K x 8) Parallel 35ns 64-TQFP (14
7005L Series 64Kb (8K x 8) 20 ns 5.5 V High Speed Dual Port Static RAM-TQFP-64
8K X 8 DUAL-PORT STATIC RAM WITH SEM, INT, BUSY Multi-Port SRAM, 8KX8, 25ns, CMOS, PQFP64

Descriptions

Descriptions of Infineon CY7C144-15AXI provided by its distributors.

SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP Tray
Asynchronous Obsolete 3-STATE 1996 SRAM Memory -40C~85C TA 5V 64kb 220mA
Multi-Port SRAM, 8KX8, 15ns, CMOS, PQFP64
8K X 8 DUAL-PORT SRAM 15 ns PQFP64
IC SRAM 64KBIT PARALLEL 64TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C14415AXI