Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C144-15AC

Dual-port SRAM, 8KX8, 15NS, Cmos, PQFP64, 14 X 14 Mm, 1.4 Mm Height, Plastic, TQFP-64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C144-15AC.

IHS

Datasheet20 pages30 years ago

Alternate Parts

Price @ 1000
$ 18.15
$ 18.15
Stock
202,585
147,722
147,722
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Memory Type
-
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
64 kb
64 kb
64 kb
Address Bus Width
13 b
26 b
26 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
15 GHz
15 GHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2007-07-08
LTD Date2007-07-11

Related Parts

Renesas7005L15PFG
64Kb (8K x 8) 8k x 8 4.5V 260mA 5.5V Parallel TQFP-64 SMD 14mm × 14mm × 1.4mm
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP Tray
Renesas7005S35PFG
SRAM - Dual Port, Asynchronous Memory IC 64Kb (8K x 8) Parallel 35ns 64-TQFP (14
64Kb (8K x 8) 8 k x 8 4.5V 320mA 5.5V 200MHz Parallel 8bit QFP SMD mount 14mm*14mm*1.4mm
8K X 8 DUAL-PORT STATIC RAM WITH SEM, INT, BUSY Multi-Port SRAM, 8KX8, 25ns, CMOS, PQFP64
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 55ns 64-Pin TQFP

Descriptions

Descriptions of Infineon CY7C144-15AC provided by its distributors.

Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-64
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP
Multi-Port SRAM, 8KX8, 15ns, CMOS, PQFP64
8K X 8 DUAL-PORT SRAM 15 ns PQFP64
IC SRAM 64KBIT PARALLEL 64TQFP
CONN D-SUB PLUG 25POS R/A SLDR

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C14415AC