Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C037V-20AXC

SRAM Chip Async Dual 3.3V 576K-Bit 32K x 18 20ns 100-Pin TQFP
$ 23.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C037V-20AXC.

IHS

Datasheet18 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.85
$ 54.87
$ 54.87
Stock
61,659
82,637
82,637
Authorized Distributors
1
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
100
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
-
512 kb
512 kb
Address Bus Width
-
30 b
30 b
Access Time
20 ns
20 ns
20 ns
Frequency
20 GHz
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-11-07
LTD Date2008-05-07

Related Parts

SRAM Chip Async Dual 5V 128K-Bit 16K x 8 20ns 64-Pin TQFP
S-PQFP-G100 Surface Mount Tray 16KX16 ic memory 20ns 14mm 262144bit 3V
SRAM Chip Async Dual 3.3V 288K-Bit 16K x 18 25ns 100-Pin TQFP
Surface Mount Tape & Reel (TR) SRAM - Asynchronous SRAM ic memory 10ns 35mA 256kb 3.6V
18Mb (512K x 36) 512 k x 36 3.135V 240mA 3.465V 200MHz Parallel QFP SMD mount
R-PQFP-G100 Surface Mount Tray 1MX18 ic memory 200MHz 3ns 14mm 18874368bit

Descriptions

Descriptions of Infineon CY7C037V-20AXC provided by its distributors.

SRAM Chip Async Dual 3.3V 576K-Bit 32K x 18 20ns 100-Pin TQFP
Obsolete 3-STATE 2004 QUAD SRAM Memory 0C~70C TA 3V 589824bit 0.00005A
Multi-Port SRAM, 32KX18, 20ns, CMOS, PQFP100
32K X 18 DUAL-PORT SRAM 20 ns PQFP100
IC SRAM 576KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C037V20AXC