Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C026AV-20AXI

S-PQFP-G100 Surface Mount Tray 16KX16 ic memory 20ns 14mm 262144bit 3V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C026AV-20AXI.

IHS

Datasheet19 pages23 years ago

DigiKey

CAD Models

Download Infineon CY7C026AV-20AXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.1
Stock
182,172
295,141
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
-
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
-
256 kb
Address Bus Width
-
28 b
Access Time
20 ns
20 ns
Frequency
20 GHz
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

SRAM Chip Async Dual 3.3V 64K-Bit 4K x 16 15ns 100-Pin TQFP
SRAM Chip Async Dual 3.3V 288K-Bit 16K x 18 25ns 100-Pin TQFP
S-PQFP-G100 Surface Mount Tray 8KX18 ic memory 25ns 14mm 147456bit 4.5V
Surface Mount Tape & Reel (TR) SRAM - Asynchronous SRAM ic memory 10ns 35mA 256kb 3.6V
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 10ns 44-Pin LQFP
SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 8.5ns 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY7C026AV-20AXI provided by its distributors.

S-PQFP-G100 Surface Mount Tray 16KX16 ic memory 20ns 14mm 262144bit 3V
SRAM Chip Async Dual 3.3V 256K-Bit 16K x 16 20ns 100-Pin TQFP
Multi-Port SRAM, 16KX16, 20ns, CMOS, PQFP100
16K X 16 DUAL-PORT SRAM 20 ns PQFP100
IC SRAM 256KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C026AV20AXI