Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C019V-20AXC

SRAM Chip Async Dual 3.3V 1.125M-bit 128K x 9-bit 20ns 100-Pin TQFP

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C019V-20AXC.

IHS

Datasheet18 pages28 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 22.26
$ 22.26
Stock
38,884
152,396
152,396
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Memory Type
RAM, SRAM
-
-
Density
1.1 Mb
1.1 Mb
1.1 Mb
Address Bus Width
17 b
34 b
34 b
Access Time
20 ns
20 ns
20 ns
Frequency
20 GHz
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-11-07
LTD Date2008-05-07

Related Parts

Rochester ElectronicsCY7C028V-20AXI
CY7C028V Series 1 Mb (64 K x 16) 3.3 V 20 ns Dual-Port Static RAM -TQFP-100
SRAM Chip Async Dual 3.3V 1M-bit 128K x 8 25ns 100-Pin TQFP Tray
SRAM Chip Sync Dual 3.3V 1.125M-Bit 64K x 18 20ns/9ns 100-Pin TQFP Tray
128KB 32 k x 32 3.135V 200mA 3.63V 100MHz Parallel TQFP-100 SMD mount 20mm*14mm*1.4mm
128KB 32 k x 32 3.135V 180mA 3.63V 83MHz Parallel QFP SMD mount 20mm*14mm*1.4mm

Descriptions

Descriptions of Infineon CY7C019V-20AXC provided by its distributors.

SRAM Chip Async Dual 3.3V 1.125M-bit 128K x 9-bit 20ns 100-Pin TQFP
e3 Surface Mount CY7C019 Tray ic memory 20GHz 20ns 14mm 175mA
Multi-Port SRAM, 128KX9, 20ns, CMOS, PQFP100
IC SRAM 1.152MBIT PAR 100TQFP / SRAM - Dual Port, Asynchronous Memory IC 1.152Mb (128K x 9) Parallel 20 ns 100-TQFP (14x14)
IC SRAM 1.152M PARALLEL 100TQFP
IC SRAM 1.152MBIT 20NS 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C019V20AXC