Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY2CP1504ZXC

Clock Fanout Buffer (distribution), Multiplexer IC 2: 4 250 Mhz 20-TSSOP (0.173, 4.40MM Width)
$ 6.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2CP1504ZXC.

IHS

Datasheet14 pages13 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2CP1504ZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.34
$ 6.24
$ 6.24
Stock
182,567
206,337
206,337
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
250 MHz
250 MHz
250 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

DUAL TRUE INDUSTRIAL Surface Mount Clock (Type) IC 85C 250MHz 4.5ns 0.024A
DUAL TRUE INDUSTRIAL Surface Mount Clock (Type) IC 85C 250MHz 4.5ns 3.465V
Texas InstrumentsCDCLVC1110PW
Low jitter, 1:10 LVCMOS fan-out clock buffer 20-TSSOP -40 to 85
Texas InstrumentsCDCLVC1110PWR
Low jitter, 1:10 LVCMOS fan-out clock buffer 20-TSSOP -40 to 85
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin TSSOP Tube
Xtal Input or LVTTL / LVCMOS Input Mux - 2:1, 3.3 V, Fanout Buffer- 1:4 LVPECL

Descriptions

Descriptions of Infineon CY2CP1504ZXC provided by its distributors.

CLOCK FANOUT BUFFER (DISTRIBUTION), MULTIPLEXER IC 2:4 250 MHZ 20-TSSOP (0.173, 4.40MM WIDTH)
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube
Low Skew Clock Driver, 2DL Series, 4 True Output(s), 4 Inverted Output(s), PDSO20
LVCMOS CY2CP1504 20-TSSOP (0.173 4.40mm Width) Obsolete clock driver 6.5mm 2.5/3.3V 0.03ns 250MHz
2.375V 3.465V 0.48ns@ 3.3V 250MHz TSSOP-20 SMD mount 4.4mm(width)*950μm(height)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA