Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY29774AI

29774 Series Pll Based Clock Driver 14 True Output(s) 0 Inverted Output(s) PQFP52
$ 3.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29774AI.

IHS

Datasheet9 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.05
$ 5.59
Stock
59,900
125,956
Authorized Distributors
1
2
Case/Package
TQFP
TQFP
Number of Pins
52
52
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
125 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon CY29774AI provided by its distributors.

29774 SERIES PLL BASED CLOCK DRIVER 14 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP52
Zero Delay PLL Clock Buffer Single 52-Pin TQFP
2.5V, 3.465V QFP, SMD, 10mm × 10mm × 1.4mm
IC CLK ZD BUF 2:15 125MHZ 52TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA