Infineon CY23FS04ZXI

Zero Delay PLL Clock Buffer Single 16-Pin TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23FS04ZXI.

IHS

Datasheet16 pages15 years ago

Upverter

SHENGYU ELECTRONICS

DigiKey

Verical

CAD Models

Download Infineon CY23FS04ZXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.792
$ 3.792
Stock
81,220
246,491
246,491
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

Texas InstrumentsCDCEL824PWR
Programmable 2-PLL clock synthesizer with spread spectrum capability 16-TSSOP -40 to 85
InfineonCY24488ZXC
PLL Clock Generator, 4.9152 MHz to 148.5 MHz, 5 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP
InfineonCY22395FXC
CY22395 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
yes 3.135V 3.465V 156.25MHz TSSOP-16 SMD mount 5mm*4.4mm*1mm
InfineonCY22395FXI
CY22395 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Infineon CY23FS04ZXI provided by its distributors.

Zero Delay PLL Clock Buffer Single 16-Pin TSSOP
Clock Generator, 170Mhz, Cmos, Pdso16 |Cypress Infineon Technologies CY23FS04ZXI
IC,CY23FS04ZXI,3.3V,170MHZ,FAI LSAFE LVCMOS IN/4 OUT BUFFER-
Phase Locked Loops - PLL 3.3V 170MHz FailSafe LVCMOS I/O 4 Buffer
2.5V 3.465V 166.7MHz TSSOP-16 4.4mm*950¦Ìm
170 MHz OTHER CLOCK GENERATOR PDSO16
IC CLK ZDB 4OUT 170MHZ 16TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA