Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 768201103GP

Res Thick Film NET 10K Ohm 2% 3W ±100ppm/C BUS Ceramic 20-Pin SOGN Gull Wing SMD Bulk
$ 1.71
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 768201103GP.

IHS

Datasheet7 pages5 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.71
$ 2.43
Stock
0
36
Authorized Distributors
3
3
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
Ceramic
Number of Resistors
19
19
Tolerance
2 %
2 %
Power Per Element
100 mW
100 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components767161103GPTR13
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components767161103GP
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components768161103GPTR13
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R

Descriptions

Descriptions of CTS Components 768201103GP provided by its distributors.

Res Thick Film NET 10K Ohm 2% 3W ±100ppm/C BUS Ceramic 20-Pin SOGN Gull Wing SMD Bulk
Array/Network Resistor, Bussed, 2W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254
RES ARRAY 19 RES 10K OHM 20SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 768-201-103GP