Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 767163000XP

Array/Network Resistor, Jumper, Metal Glaze/thick Film, 2.3W, 0ohm, 50V, Surface Mount, 2244
$ 1.7
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767163000XP.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages13 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.7
$ 2.41
Stock
0
12,415
Authorized Distributors
3
5
Resistance
0 Ω
0 Ω
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
SOIC
Number of Resistors
8
8
Tolerance
-
-
Power Per Element
200 mW
200 mW
Temperature Coefficient
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components768163000XPTR13
0.0 Ohm Jumper 200mW Power Per Element Isolated Resistor Network/Array 16-SOIC (
PanasonicEXB2HVR000V
Res Thick Film Array 0 Ohm ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC248-JR-070RL
Res Thick Film Array 0 Ohm ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
Res Thick Film Array 0 Ohm ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD Paper T/R
Zero Ohm Network Resistor, Jumper, 1506 [3816 Metric], Thick Film, Isolated, Convex, 8 Element
CTS Components742C163000X
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.504W, 0ohm, Surface Mount, 0625

Descriptions

Descriptions of CTS Components 767163000XP provided by its distributors.

Array/Network Resistor, Jumper, Metal Glaze/thick Film, 2.3W, 0ohm, 50V, Surface Mount, 2244
Zero Ohm Network Resistors, Thick Film, Isolated, Gull Wing, 300 mW, Surface Mount Device
RES ARRAY 8 RES ZERO OHM 16SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE