Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 766161103GPTR7

Res Thick Film NET 10K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 766161103GPTR7.

IHS

Datasheet7 pages5 years ago

Future Electronics

_legacy Avnet

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
+579%

Alternate Parts

Price @ 1000
$ 1.72
$ 1.8
Stock
84,810
58,430
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
Ceramic
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

CTS Components768161103GPTR13
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components767161103GPTR13
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components766141103GP
Res Thick Film NET 10K Ohm 2% 1.6W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of CTS Components 766161103GPTR7 provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
Array/Network Resistor, Bussed, 1.2W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
766 Series 15 Resistor 10 kOhm ±2% Bussed SMT Resistor Network - SOIC-16
Resistor Net 10k Ohm 2% 1.8 Watt ±100ppm °C BUS 16-Pin DIP Gull Wing Surface Mount Tape and Reel

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 766161103GPTR-7