Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 767141103GPTR13

Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD T/R
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767141103GPTR13.

IHS

Datasheet7 pages5 years ago

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.39
$ 1.98
Stock
0
7,117
Authorized Distributors
3
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
SOIC
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
100 mW
100 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components767161103GPTR13
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components766141103GP
Res Thick Film NET 10K Ohm 2% 1.6W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD Bulk
CTS Components767161103GP
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of CTS Components 767141103GPTR13 provided by its distributors.

Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD T/R
Array/Network Resistor, Bussed, 1.3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
RES ARRAY 13 RES 10K OHM 14SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE