What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components 766161102GPTR7

Res Thick Film NET 1K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
$ 1.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 766161102GPTR7.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Verical

Alternate Parts

Price @ 1000
$ 1.654
$ 1.63
$ 1.63
Stock
8
2,700
2,700
Authorized Distributors
4
5
5
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
Ceramic
Ceramic
Number of Resistors
15
15
15
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CTS Components767161102GP
Res Thick Film NET 1K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
4800P Series - Thick Film Surface Mounted Medium Body | RES ARRAY 15 RES 1K OHM 16SOIC
Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
CTS Components766141102GP
Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD Bulk
CTS Components766141102GPTR7
Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD T/R
Res Thick Film NET 1K Ohm 2% 1.2W ±100ppm/C BUS Molded 16-Pin SOIC Gull Wing SMD T/R

Descriptions

Descriptions of CTS Components 766161102GPTR7 provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
RES ARRAY 15 RES 1K OHM 16SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 766-161-102GPTR7