Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 752103103GPTR7

752 Series 0.16 W 10 kOhm ±2 % 5 Res. 10 SRT Isolated SMT Resistor Network
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752103103GPTR7.

IHS

Datasheet8 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.75
$ 1.745
Stock
968
4,470
Authorized Distributors
4
4
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CTS Components752123103GPTR7
Res Thick Film NET 10K Ohm 2% 1.7W ±200ppm/C ISOL 12-Pin Single Row SMD T/R
CTS Components752083103GPTR7
752 Series 0.16 W 10 kOhm ±2 % 4 Res. 8 SRT Isolated SMT Resistor Network
Res Thick Film Array 10K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Convex SMD Blister T/R
CTS Components752083103JP
Array/Network Resistor, Isolated, 0.24W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, 4708
Res Thick Film Array 10K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
CRA06E Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array

Descriptions

Descriptions of CTS Components 752103103GPTR7 provided by its distributors.

752 Series 0.16 W 10 kOhm ±2 % 5 Res. 10 SRT Isolated SMT Resistor Network
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.24W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0857
RES ARRAY 5 RES 10K OHM 10SRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE