Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 752101472GP

Res Thick Film NET 4.7K Ohm 2% 1.4W ±200ppm/C BUS 10-Pin Single Row SMD Bulk

$ 1.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752101472GP.

IHS

Datasheet8 pages5 years ago

Future Electronics

Jameco (USA)

Alternate Parts

Price @ 1000
$ 1.771
$ 2.156
Stock
1
3,949
Authorized Distributors
4
4
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CTS Components752091472GPTR7
Res Thick Film NET 4.7K Ohm 2% 1.3W ±200ppm BUS Molded 9-Pin Single Row SMD T/R
CTS Components752081472GPTR7
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0847
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Convex SMD Blister T/R
CTS Components753091472GPTR7
Res Thick Film NET 4.7K Ohm 2% 0.64W ±200ppm/C BUS 9-Pin Single Row SMD T/R
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Convex SMD Blister T/R

Descriptions

Descriptions of CTS Components 752101472GP provided by its distributors.

Res Thick Film NET 4.7K Ohm 2% 1.4W ±200ppm/C BUS 10-Pin Single Row SMD Bulk
752 Series 0.08 W 4.7 kOhm ±2 % 9 Res. 10 SRT Bussed SMT Resistor Network
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0857
RES ARRAY 9 RES 4.7K OHM 10SRT
SMD,SIP,LOW PRO,10PIN,BUS, 4.7K,2%,BLK,HAZMAT<AZ

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE