Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 752091472GPTR7

Res Thick Film NET 4.7K Ohm 2% 1.3W ±200ppm BUS Molded 9-Pin Single Row SMD T/R
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752091472GPTR7.

IHS

Datasheet8 pages5 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
-9.99%

CAD Models

Download CTS Components 752091472GPTR7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.72
Stock
71,347
24,534
Authorized Distributors
6
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
80 mW
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components752101472GPTR7
Res Thick Film NET 4.7K Ohm 2% 1.4W ±200ppm/°C BUS Molded 10-Pin Single Row SMD T/R
CTS Components752081472GPTR7
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0847
CTS Components753091472GPTR7
Res Thick Film NET 4.7K Ohm 2% 0.64W ±200ppm/C BUS 9-Pin Single Row SMD T/R
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Convex SMD Blister T/R
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Convex SMD Blister T/R

Descriptions

Descriptions of CTS Components 752091472GPTR7 provided by its distributors.

Res Thick Film NET 4.7K Ohm 2% 1.3W ±200ppm BUS Molded 9-Pin Single Row SMD T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0852
RES ARRAY 8 RES 4.7K OHM 9SRT
4.7KΩ ±2% ±200ppm/℃ 80mW SRT-9 SMD mount 13.08mm*2.03mm*2.53mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE