Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 745C101102JP

Res Thick Film Array 1K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 745C101102JP.

IHS

Datasheet11 pages3 years ago

Electro Sonic

_legacy Avnet

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-55.97%

CAD Models

Download CTS Components 745C101102JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.282
$ 0.282
Stock
36,102
93,678
93,678
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1225
2512
2512
Number of Resistors
8
8
8
Tolerance
5 %
5 %
5 %
Power Per Element
504 mW
62.5 mW
62.5 mW
Temperature Coefficient
250 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

CTS Components746X101102JP
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R
CTS Components741X163102JP
Res Thick Film Array 1K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD Medical T/R
CTS Components745C102102JP
Res Thick Film Array 1K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD T/R
Res Thick Film Array 1K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Convex SMD Blister T/R
PanasonicEXB-N8V102JX
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
RESISTOR;ARRAY;THICK FILM;RES 1 KILOHMS;TOL 5%;SMT;8-PINS;ISOLATED

Descriptions

Descriptions of CTS Components 745C101102JP provided by its distributors.

Res Thick Film Array 1K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
Chip Resistor 1kΩ ±5% ±250ppm/°C 63mW 2512 SMD 6.4mm × 3.2mm × 700μm
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 1000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1225
74X Series 8 Element 1 kO ±5 % Case 6.4 x 3.1 mm SMT Chip Resistor Array
SMD,CONCAVE,10PIN,BUS, 3.2X6.4MM,1K,5%,TR,HAZMAT<AZ

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE