Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 746X101102JP

Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 746X101102JP.

IHS

Datasheet11 pages3 years ago

HQonline

Electro Sonic

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-26.52%

CAD Models

Download CTS Components 746X101102JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.032
Stock
101,285
3,605,526
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
31 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicEXB-N8V102JX
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
CTS Components741X163102JP
Res Thick Film Array 1K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD Medical T/R
RESISTOR;ARRAY;THICK FILM;RES 1 KILOHMS;TOL 5%;SMT;8-PINS;ISOLATED
CTS Components741X083102JP
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R
Resistor Thick Film Array 1K Ohm 5% 200ppm/C ISOL Molded 8-Pin Concave SMD Paper T/R
CTS Components742C043102JP
Res Thick Film Array 1K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD Medical T/R

Descriptions

Descriptions of CTS Components 746X101102JP provided by its distributors.

Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R
Chip Resistor 1kΩ ±5% ±200ppm/°C 31mW 1206 SMD, 3.2mm × 1.6mm × 700μm
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE