What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components 741X163223JP

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface...

$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 741X163223JP.

IHS

Datasheet11 pages3 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.115
$ 0.057
$ 0.057
Stock
24,485
385,887
385,887
Authorized Distributors
3
6
6
Resistance
22 kΩ
22 kΩ
22 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0616
1506
1506
Number of Resistors
8
8
8
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicEXB-2HV223JV
EXB2HV Series 8 Resistor 16 Terminal 0402(x8) 22 kOhm ±5% Chip Resistor Array
Yageo GroupYC158TJR-0722KL
RESISTOR NETWORK, RNA310 1206 22K; Resistance:22kohm; Resistance Tolerance:± 5%;
RES NTWK ARRAY 22K OHM 1/16W 5% 0603 8 ELEMENT SMD
Yageo GroupYC358LJK-0722KL
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 22000ohm, 50V, 5% +/-Tol, Surface Mount, 1325
Yageo GroupYC248-JR-0722KL
Array Chip Resistor Thick Film 22kOhm 5% ISOL Molded 16-Pin 1606 Convex Paper TR
PanasonicEXB-E10C223J
Res Thick Film NET 22K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R

Descriptions

Descriptions of CTS Components 741X163223JP provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616
RES ARRAY 8 RES 22K OHM 1506

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE