Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 218-4LPSJ

Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 218-4LPSJ.

IHS

Datasheet6 pages6 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.732
$ 0.909
$ 0.909
Stock
45
118,836
118,836
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
Copper
Copper
Copper
Contact Plating
Gold
Gold
Gold
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsSD04H1SB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
C&K ComponentsSD04H0SB
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD04H0SBR
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
CTS Components218-4LPSTJ
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD Tube
TE Connectivity1825058-7
Switch DIP OFF-ON SPST 4 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
CTS Components218-4LPST
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Descriptions

Descriptions of CTS Components 218-4LPSJ provided by its distributors.

Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
4-Pin Connector, 50V DC, 3.81mm Pitch, 1000 Cycles, 25mA, DIP, SMD, 6.25mm L × 2.7mm H
SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 4-POLE, LOW PRO
SWITCH DIP SLIDE SPST 25MA 24V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2184LPSJ