CTS Components 218-4LPSTJ

Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD Tube
$ 0.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 218-4LPSTJ.

IHS

Datasheet6 pages6 years ago

_legacy Avnet

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-12.75%

CAD Models

Download CTS Components 218-4LPSTJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.881
$ 0.822
$ 0.822
Stock
120,000
127,253
127,253
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
Copper
Copper
Copper
Contact Plating
Gold
Gold
Gold
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsSD04H1SB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
CTS Components218-4LPSJ
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
C&K ComponentsSD04H0SB
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD04H0SBR
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
TE Connectivity1825058-7
Switch DIP OFF-ON SPST 4 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
CTS Components219-4MSTR
Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of CTS Components 218-4LPSTJ provided by its distributors.

Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD Tube
DIP / SIP Switch, 4 Circuits, Flush Slide, Surface Mount, SPST, 50 V, 100 mA
4-Pin Connector, 50V DC, 3.81mm Pitch, 1000 Cycles, 25mA, DIP, SMD, 6.25mm L × 2.7mm H
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
DIP switches / SIP switches; CTS; 218-4LPSTJ; Gold; 25 mA; 1 kcycles; 6.2484 mm
SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 4-POLE, LOW PRO
SWITCH SLIDE DIP SPST 0.025A 24V
218 Series SPST 4 Position Auto Placeable Half Pitch Surface Mount DIP Switch
Dip Switch, 0.1A, 50Vdc, 4Pos, Smd; |Cts 218-4LPSTJ

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2184LPSTJ