Crouzet 88974052

Smart Relay, Kit, Millenium 3, Smart Controller Software, CD20S 24VDC
$ 556.25
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88974052.

Electro Sonic

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Crouzet88970031
SMART RELAY, MILLENIUM 3, CB20 CONTROLLER, 24VDC, 12 INPUT, 8 RELAY OUTPUT
Crouzet88970052
Plc Millennium 3 12 I/Ps 8 Static O/Ps; |Crouzet 88970052
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
RELAY, PROGRAM, 24VDC, 12 IN, 8 OUT; Product Range: -; Relay Mounting: DIN Rail
ZEN LOGIC MODULE WITH DISPLAY RS485 COMMUNICATION 1 PORT, 12 X INPUT, 8 X OUTPUT
Electromechanical Relay 12/24VDC (122.5x94.7x56)mm DIN Rail Programmable Relay

Descriptions

Descriptions of Crouzet 88974052 provided by its distributors.

SMART RELAY, KIT, MILLENIUM 3, SMART CONTROLLER SOFTWARE, CD20S 24VDC
Modular Versions Designed For Application-Specific Functions
PLC, MILLENNIUM 3, CUSTOM COMPACT RANGE;
Controllers M3 CUSTOM CD20ST 12/8 24VDC PNP
MILLENIUM 3 SMART CD20 12 INP AUTOMATION CONTROL
Digital Inputs = 12 / Number of Digital Inputs, Usable by Analogue = 6 / Analogue Input Type = 0 ... 10 VDC / Digital Output Type = Solid State Relay / Number of SSR Outputs = 8 / Number of Impulse Outputs = 4 / Operating Voltage Max. VDC = 24 / Load Current mA = 500 / Scan Time ms = 20 / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Grafcet / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 368 bits / 200 Words / Data Buffer = 10 Years / Communication Interface Type = Serial / Communication Interface Type = USB / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP40 / Protection Rating = IP20 / Program Capacity = 8 KB / Series = Millenium 3 Series

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR