Cornell Dubilier SN2R2M050ST

Aluminum Electrolytic Capacitor 2.2UF, 50V, 20%, Radial
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SN2R2M050ST.

IHS

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.073
Stock
1
56,442
56,442
Authorized Distributors
0
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
72.38 Ω
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
25 mA
20 mA
20 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-03-31
LTD Date2019-02-28

Related Parts

Cornell DubilierSN2R2M063ST
ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF, 63V, 20%, RADIAL
United Chemi-ConEKMG500ELL2R2ME11D
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 1000h 105°C Bulk
NichiconUKT1H2R2MDD
2.2uF 50V 卤20% 20mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cornell DubilierSH2R2M050ST
ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF, 50V, 20%, RADIAL
Cornell DubilierSEK2R2M050ST
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 72.38 Ohm 18mA 2000h 105°C
PanasonicEEUFC1H2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Cornell Dubilier SN2R2M050ST provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF, 50V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Leaded 2.2uF 50Volt 85C
ALUM ELECT/M CAP: 2.2 VOLT: 50

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor