Panasonic ECOS2AP472DA

Cap Aluminum 4700uF 100V 20% (30 X 50mm) 10mm 0.071 Ohm 5130mA 3000 hr 85°C Bulk
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECOS2AP472DA.

Factory Futures

Datasheet9 pages16 years ago

element14 APAC

Farnell

DigiKey

Newark

CAD Models

Download Panasonic ECOS2AP472DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 4.18
Stock
4,100
33,244
33,244
Authorized Distributors
0
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
71 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.13 A
5.26 A
5.26 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicECOS2AP472EA
Cap Aluminum 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.071 Ohm 5130mA 3000h 85°C Bulk
PanasonicECOS1KP472CA
Cap Aluminum 4700uF 80V 20% (25 X 50mm) Snap-In 10mm 0.063 Ohm 4090mA 3000h 85°C Bulk
PanasonicECE-T2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) Snap-In 0.053 Ohm 3800mA 3000h 105°C Bulk
Cornell DubilierSLPX472M100H7P3
Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.056 Ohm 5230mA 3000h 85C
Cornell DubilierSLPX472M080H3P3
Cap Aluminum Lytic 4700uF 80V 20% (35 X 30mm) Snap-In 10mm 0.071 Ohm 4120mA 3000h 85C
Cornell Dubilier380LX472M100K052
380LX Series 4700 uF 100 V ±20 % Snap-In Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic ECOS2AP472DA provided by its distributors.

Cap Aluminum 4700uF 100V 20% (30 X 50mm) 10mm 0.071 Ohm 5130mA 3000 hr 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
CAPACITOR ALUM ELEC 4700UF 100V 20%, SNAP-IN; Product Range:PANASONIC - TS-UP Series; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:30mm; ESR:0.071ohm; Height:50mm; Lead Spacing:10mm; Operating Temperature Max:85°C ;RoHS Compliant: Yes
CAPACITOR, 4700UF, 100V; Capacitor Application:General Purpose; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:0.071ohm; Life Time @ Temperature:3000 hours @ 85°C; Height:50mm; Diameter:30mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:5.13A; External Length / Height:50mm; Leakage Current:2056.7µA; No. of Pins:2; Operating Lifetime:3000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; PCB Hole Diameter:2mm; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:TSUP; Terminal Type:PCB Pins; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2AP472DA.