What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SLPX222M160H7P3

Aluminum Electrolytic Capacitors - Snap In 2200uF 160V 20% 85C
$ 12.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX222M160H7P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

CAD Models

Download Cornell Dubilier SLPX222M160H7P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.5
$ 3.528
Stock
10,702
1
Authorized Distributors
6
4
Capacitance
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.96 A
4.96 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLPX222M200H9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 2200muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2C222MELC
Cap Aluminum Lytic 2200uF 160V 20% (35 X 40mm) Snap-In 10mm 4960mA 3000h 85C Bulk
Cornell Dubilier381LR222M200A052
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.066 Ohm 4120mA 3000h 105C
KYOCERA AVXLLS2C222MELB
Cap Aluminum Lytic 2200uF 160V 20% (30 X 50mm) Snap-In 10mm 4960mA 3000h 85C Bulk
KYOCERA AVXLGU2D222MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 2200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX222M200A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 2200muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX222M160H7P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 2200uF 160V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 2200uF;Tol20%;Snap In;Vol-Rtg 160V;35X40 | Cornell-Dubilier SLPX222M160H7P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor 2200Uf 160V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:35Mm; Resistencia Esr:0.090Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX222M160H7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor