What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX LLS2D222MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 2200muF ±20% 1.378Dia 35.00mm
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2D222MELC.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

Factory Futures

TME

DigiKey

Inventory History

3 month trend:
-18.38%

CAD Models

Download KYOCERA AVX LLS2D222MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.2
$ 6.088
Stock
24,192
41,490
Authorized Distributors
6
2
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
5.25 A
5.25 A
Height - Seated (Max)
45.0088 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX222M200H9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 2200muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 2200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LR222M200A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 2200muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP222M160H4P3
Aluminum Electrolytic Capacitors - Snap In 2200uF 160V 20% 105C
KYOCERA AVXLLS2C222MELB
Cap Aluminum Lytic 2200uF 160V 20% (30 X 50mm) Snap-In 10mm 4960mA 3000h 85C Bulk
KYOCERA AVXLLS2C222MELC
Cap Aluminum Lytic 2200uF 160V 20% (35 X 40mm) Snap-In 10mm 4960mA 3000h 85C Bulk

Descriptions

Descriptions of KYOCERA AVX LLS2D222MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 2200muF ±20% 1.378Dia 35.00mm
ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN TERMINAL, 200VOLTS, 2200UF, HIGH RIPPL
Cap Aluminum Lytic 2200uF 200V 20% (35 X 45mm) Snap-In 10mm 5250mA 3000h 85C Bulk
LS Series 2200 uF 200 V 85°C Ø35 x 45 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
卤20% 5.25A@120Hz 10mm 200V 2200uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
2.2mF 200V ¡À20% 10mm 3000h@ 85¡ãC 5.25A@ 120Hz,7.875A@ 50 kHz ,D35xL45mm , 35mm*45mm*45mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX