Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2G391MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 390muF ±20% 1.181Dia 30.00mm
$ 4.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G391MELB.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

_legacy Avnet

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+151%

CAD Models

Download KYOCERA AVX LGU2G391MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.935
$ 6.466
$ 6.466
Stock
414,383
216
216
Authorized Distributors
6
4
4
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.6 A
1.6 A
1.6 A
Height - Seated (Max)
45.0088 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECO-S2WB391EA
Cap Aluminum 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.425 Ohm 1550mA 3000h 105°C Bulk
Cornell Dubilier381LX391M450A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 390muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 450V 390muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMS451VSN391MR45S
Cap Aluminum Lytic 390uF 450V 20% (30 X 45mm) Snap-In 10mm 1700mA 3000h 105C
Cornell DubilierSLP391M400H5P3
Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 0.851 Ohm 1600mA 3000h 105C
United Chemi-ConEKMS451VSN391MA35S
Cap Aluminum Lytic 390uF 450V 20% (35 X 35mm) Snap-In 10mm 1710mA 3000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX LGU2G391MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 390muF ±20% 1.181Dia 30.00mm
GU Series 390 uF 400 V 105°C Ø45 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Capacitor Alum Elect, 390Uf, 400V, 20%, Can; Capacitance:390Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Height:45Mmrohs Compliant: Yes |Nichicon LGU2G391MELB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX