Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SH221M025ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 220muF ±20% 0.394Dia 10.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SH221M025ST.

IHS

Datasheet7 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.158
Stock
1,089
22,733
Authorized Distributors
0
3
Capacitance
220 µF
220 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
970 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
250 mA
250 mA
Height - Seated (Max)
11.9888 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSK221M025ST
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.84 Ohm 320mA 2000h 85C Standard
PanasonicECA-1EM221
M Series 220 uF 25 V 85°C Ø8x12.5 mm LS=3.5 mm 2 kHrs Aluminum Electrolytic Cap
PanasonicECA-1EM221B
Cap Aluminum 220uF 25V 20% Radial 2000h 85C Ammo Pack
NichiconUVK1E221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 220muF ±20% 0.248Dia 6.30mm
PanasonicECA-1EM221BJ
Cap Aluminum 220uF 25V 20% Radial 2000 hr 85C
Wurth Elektronik860010473011
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Cornell Dubilier SH221M025ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 220muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V 105C
CAP ALUM 220UF 20% 25V RADIAL

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor