Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK100M250ST

Capacitor, Aluminum Electrolytic, 10 uF, 20%, 250 VDC, Radial, 10x16mm, ESR 19.9 Ohms
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK100M250ST.

Newark

Datasheet8 pages8 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.56%

Alternate Parts

Price @ 1000
$ 0.425
$ 0.246
$ 0.246
Stock
2,868
44,352
44,352
Authorized Distributors
6
5
5
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
19.9 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
88 mA
74 mA
74 mA
Height - Seated (Max)
16.002 mm
17.4752 mm
17.4752 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSEK100M200ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 200V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA2EHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA-2EHG100B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 10muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPS2D100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 200V 10muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF
PanasonicECA-2EM100
Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 110mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SEK100M250ST provided by its distributors.

Capacitor,Aluminum Electrolytic,10 uF,20%,250 VDC,Radial,10x16mm,ESR 19.9 Ohms
Cap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 19.9 Ohm 88mA 2000h 105C
CAPACITOR, 10 MFD, 250VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 10MM DIA X 16MM HGT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 250V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 250V, 20%, RADIAL; Capacitance: 10µF; Voltage Rating: 250V; Product Range: SEK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 16mm
Aluminum Electrolytic Capacitor 10Uf, 250V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier SEK100M250ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor