Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK100M200ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 200V 10muF ±20% 0.394Dia 10.00mm
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK100M200ST.

Newark

Datasheet8 pages4 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSEK100M250ST
Capacitor,Aluminum Electrolytic,10 uF,20%,250 VDC,Radial,10x16mm,ESR 19.9 Ohms
KYOCERA AVXUVR2C100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 10muF ±20% 0.315Dia 8.00mm
Cornell DubilierSEK100M160ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 160V 10muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 10muF ±20% 0.315Dia 8.00mm
Cornell DubilierSK100M160ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 160V 10muF ±20% 0.315Dia 8.00mm
NichiconUVK2D100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 200V 10muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Cornell Dubilier SEK100M200ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 200V 10muF ±20% 0.394Dia 10.00mm
Capacitor,Aluminum Electrolytic,10 uF,20%,200 VDC,Radial,10x13mm,ESR 19.9 Ohms
Cap Aluminum Lytic 10uF 200V 20% (10 X 13mm) Radial 5mm 19.9 Ohm 80mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 200V 20%
CAPACITOR ALUM ELEC 10UF, 200V, 20%, RAD; CAPACITOR ALUM ELEC 10UF, 200V, 20%, RADIAL; Capacitance: 10µF; Capacitance Tolerance: ± 20%; Voltage Rating: 200V; ESR: 19.9ohm; Life Time @ Temperature: 2000 hours @ 105°C; Height: 1

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor