What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SN010M100ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SN 100V 1muF ±20% 0.197Dia 5.00mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SN010M100ST.

IHS

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Alternate Parts

Price @ 1000
$ 0.033
$ 0.033
Stock
1,133
524,678
524,678
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
132.7 Ω
132.629 Ω
132.629 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
21 mA
25 mA
25 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-03-31
LTD Date2019-02-28

Related Parts

Cornell DubilierSEK010M100ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 1muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG101ELL1R0ME11D
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 15mA 1000h 105°C Bulk
Cornell DubilierSK010M100ST
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 106.16 Ohm 21mA 2000h 85C Standard
Wurth Elektronik860130873002
WCAP-ATET Aluminum Electrolytic Capacitors
NichiconUFG2A010MDM
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 15mA 1000h 85C Bulk
United Chemi-ConEKMG101ETC1R0ME11D
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 5mm 15mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Cornell Dubilier SN010M100ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SN 100V 1muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Leaded 1uF 100Volt 85C
CAP ALUM 1UF 20% 100V RADIAL
ALUM ELECT/M CAP: 1 VOLT: 100

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor