Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier LPX221M400C7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LPX 400V 220muF ±20% 0.984Dia 25.00mm
$ 7.73
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LPX221M400C7P3.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 7.73
$ 6.296
$ 6.296
Stock
990
126,036
126,036
Authorized Distributors
5
2
2
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Snap-In, Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
904 mΩ
610 mΩ
610 mΩ
Life (Hours)
1000 hours
10000 hours
10000 hours
Ripple Current
1.2 A
1.41 A
1.41 A
Height - Seated (Max)
40.005 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

PanasonicEETUQ2W221DA
Cap Aluminum 220uF 450V 20% (30 X 30mm) Snap-In 10mm 0.904 Ohm 1550mA 2000h 85°C Bulk
Cornell Dubilier380LQ221M450K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 220muF ±20% 1.181Dia 30.00mm
PanasonicECOS2WB221DA
Cap Aluminum 220uF 450V 20% (30 X 40mm) Solder Pin 10mm 0.754 Ohm 1000mA 3000h 105°C Bulk
PanasonicEET-UQ2W221CF
Cap Aluminum 220uF 450V 20% (25 X 35mm) Snap-In 10mm 0.904 Ohm 1450mA 2000h 85°C Bulk
Cornell Dubilier380LQ221M400J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LQ221M450K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 220muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier LPX221M400C7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LPX 400V 220muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.904 Ohm 1200mA 85C
LPX Series 220 uF 400 V ±20% Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 220uF 400V SNAPMNT
Aluminum Electrolytic Capacitor 220 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
85 ºC Radial Snap-In Aluminum Electrolytic Capacitors 220µF 400V
Aluminum Electrolytic Capacitor 220Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:25Mm; Resistencia Esr:0.904Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier LPX221M400C7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor