Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CDV16FF431JO3F

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00043uF, Through Hole Mount
$ 2.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF431JO3F.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

New Yorker Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+103%

Alternate Parts

Price @ 1000
$ 2.304
$ 2.173
Stock
19,794
242
Authorized Distributors
6
5
Capacitance
430 pF
430 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
4516
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
-
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
11.9126 mm
11.9126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCDV16FF471JO3
Cap Mica 470pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 150C
Cornell DubilierCDV16FF391JO3
Cap Mica 390pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125C
Cornell DubilierCDV16FF471JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV16FF431JO3F provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00043uF, Through Hole Mount
CAPACITOR SILVER MICA 430PF, 1KV, 5%, RA
Cap Mica 430pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 150C
CAPACITOR SILVER MICA 430PF, 1KV, RADIAL; Capacitance:430pF; Capacitance Tolerance:± 5%; Voltage Rating:1000V; Capacitor Mounting:Through Hole; Lead Spacing:5.94mm; Operating Temperature Range:-55°C to +150°C
Silver Mica Capacitor 430Pf, 1Kv, 5%, Radial; Capacidad:430Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:1000V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.94Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CDV16FF431JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor