What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CDV16FF391JO3

Cap Mica 390pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125C
$ 1.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF391JO3.

IHS

Datasheet4 pages4 years ago

Newark

New Yorker Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
-7.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCDV16FF361JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00036uF, Through Hole Mount
Cornell DubilierCDV16FF361JO3
Cap Mica 360pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125C
Cornell DubilierCDV19FF391JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV16FF391JO3 provided by its distributors.

Cap Mica 390pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125C
SILVER MICA CAPACITOR, 390PF, 1000V
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00039uF, Through Hole Mount, 4516
CAP SILVER MICA, 390PF, 1KV, 5%, RAD; Ca; CAP SILVER MICA, 390PF, 1KV, 5%, RAD; Capacitance:390pF; Capacitance Tolerance:± 5%; Voltage Rating:1kV; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:5.94mm; Operating Temperature Min:-55°C
Silver Mica Capacitor, 390Pf, 1Kv, 5%, Radial, Full Reel; Capacidad:390Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:1Kv; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.94Mm; Tipo De Empaquetado:Cinta Y Carrete |Cornell Dubilier CDV16FF391JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor