What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CDV16FF471JO3

Cap Mica 470pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 150C
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF471JO3.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCDV19FF471JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, F, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount
Cornell DubilierCD19FD471JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount
Cornell DubilierCD15FD471JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV16FF471JO3 provided by its distributors.

Cap Mica 470pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 150C
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00047uF, Through Hole Mount, 4516
Mica Capacitors 470pF 1000V 5% | Cornell-Dubilier CDV16FF471JO3
Snubber and RF Application, Mica Capacitors, Higher dV/dt Capability and Flatter Insertion Loss 1000V
470pF ±5% 1KV Through hole mounting 11.4mm*4.1mm*11.9mm
Radial CDV16 1kV 470pF ±5% 70ppm/C
Silver Mica Capacitor; Capacitance:470pF; Capacitance Tolerance:+/- 5 %; Working Voltage, DC:1000V; Capacitor Terminals:Radial Leaded; Features:High Frequency; Lead Pitch:0.234"4; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor