Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD5EC220JO3F

Cap Mica 22pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C T/R
$ 2.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC220JO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+219%

Alternate Parts

Price @ 1000
$ 2.034
$ 2.12
Stock
1,691
1,546
Authorized Distributors
6
6
Capacitance
22 pF
22 pF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
5.1054 mm
5.1054 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD5EC200JO3F
Cap Mica 20pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C T/R
Cornell DubilierCD5EC200JO3
Mica Capacitor, Miniature Dipped, 20pF, 5%, Radial Leaded | Cornell-Dubilier CD5EC200JO3
Cornell DubilierCD5EC240JO3
Cap Mica 24pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C

Descriptions

Descriptions of Cornell Dubilier CD5EC220JO3F provided by its distributors.

Cap Mica 22pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C T/R
CD5 Series 300 V 22 pF ±5 % Tolerance LS=3 mm Radial Mini Dipped Mica Capacitor
Capacitor;Mica;Cap 22pF;Tol 5%;Radial Miniature DIPped;Vol-Rtg 300VDC;LS 3.0mm | Cornell-Dubilier CD5EC220JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000022uF, Through Hole Mount, 2712
Silver Mica Capacitor 22Pf, 300V, 5%, Radial; Capacidad:22Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:300V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3.1Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD5EC220JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor