Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD5EC240JO3

Cap Mica 24pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC240JO3.

New Yorker Electronics

Datasheet4 pages6 years ago

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+175%

Alternate Parts

Price @ 1000
$ 2.36
$ 2.49
Stock
9,049
3,309
Authorized Distributors
6
5
Capacitance
24 pF
24 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
5.1054 mm
5.1054 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD5EC220JO3F
Cap Mica 22pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C T/R
Cornell DubilierCD5EC220JO3
Cap Mica 22pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C
Cornell DubilierCD15ED240JO3
Cap Mica 24pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD5EC240JO3 provided by its distributors.

Cap Mica 24pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000024uF, Through Hole Mount
Mica Capacitors 300Volts | Cornell-Dubilier CD5EC240JO3
Mica Radial Lead Capacitors MICA 24PF 300VJ
Cap 24pF 300VDC 5% 6.9 X 3 X 5.1mm RDL 3mm
Capacitor, 24pF ±5% 300V TH 6.9mm × 3mm × 5.1mm
Film Capacitor 24 picofarad 300 VDC
Mica Capacitors, Miniature Dipped 300V
Silver Mica Capacitor 24Pf, 300V, 5%, Radial; Capacitance:24Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm; Qualification:-Rohs Compliant: No |Cornell Dubilier CD5EC240JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor