Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD5EC200JO3F

Cap Mica 20pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C T/R
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC200JO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Sager Electronics

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
+89.20%

Alternate Parts

Price @ 1000
$ 2.33
$ 2.11
Stock
51,206
35,440
Authorized Distributors
6
6
Capacitance
20 pF
20 pF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
5.1054 mm
5.1054 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD5EC220JO3F
Cap Mica 22pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C T/R
Cornell DubilierCD5EC220JO3
Cap Mica 22pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C
Cornell DubilierCD5EC200DO3
Cap Mica 20pF 300V 0.5pF (6.9 X 3 X 5.1mm) Radial 3mm 125C

Descriptions

Descriptions of Cornell Dubilier CD5EC200JO3F provided by its distributors.

Cap Mica 20pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C T/R
CD5 Series 300 v 20 pf 5% LS=3mm 6.9x5.1x3mm Radial Mica Film Capacitor
Capacitor;Mica;Cap 20pF;Tol 5%;Radial Miniature DIPped;Vol-Rtg 300VDC;LS 3.0mm | Cornell-Dubilier CD5EC200JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount, 2712

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor