Cornell Dubilier CD19FD332JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0033uF, Through Hole Mount
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD332JO3.

IHS

Datasheet13 pages3 years ago

Farnell

Future Electronics

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
+4.15%

Alternate Parts

Price @ 1000
$ 6.42
$ 6.434
$ 6.434
Stock
2,021
11,126
11,126
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FD302JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.003uF, Through Hole Mount
Cornell DubilierCD19FD362JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0036uF, Through Hole Mount
Cornell DubilierCD19FD362JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0036uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD332JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0033uF, Through Hole Mount
Capacitor Mica 0.0033uF 500 Volt 5% (17.3 X 7.4 X 14mm) Radial 8.7mm 125C
Mica Capacitors MICA 3300PF500VJ | Cornell-Dubilier CD19FD332JO3
CAP MICA 3300PF 5% 500V RADIAL
MICA Film Cap 3300 UF 500 V 5% Radial
Mica Capacitors, Standard Dipped 500V
3.3nF ±5% 500V Through hole mounting 17.3mm*7.4mm*14mm
Silver Mica Capacitor 3300Pf, 500V, 5%, Radial; Capacidad:3300Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD19FD332JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor