Cornell Dubilier CD19FD362JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0036uF, Through Hole Mount
$ 8.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD362JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 8.22
$ 6.881
$ 6.881
Stock
9,500
7,739
7,739
Authorized Distributors
5
6
6
Capacitance
3.6 nF
3.6 nF
3.6 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
-
-
Height - Seated (Max)
14.1986 mm
14.1986 mm
14.1986 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierCD19FD392JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0039uF, Through Hole Mount
Cornell DubilierCD19FD392JO3
Silver Mica Capacitor 0.0039µF 500V 5% (17.5 x 7.9 x 14.2mm) Radial
Cornell DubilierCD19FD332JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD362JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0036uF, Through Hole Mount
Cap Mica 0.0036uF 500V 5%( 17.3 X 7.6 X 14.2mm) Radial 8.7mm 125C T/R
CD19 Series 500 V 3600 pF ±5 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor
Mica Capacitors MICA 3600pF 500V | Cornell-Dubilier CD19FD362JO3
Mica Capacitors, Standard Dipped 500V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor