Cornell Dubilier CD19FD302JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.003uF, Through Hole Mount
$ 5.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD302JO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Master Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
+0.31%

Alternate Parts

Price @ 1000
$ 5.96
$ 6.1
$ 6.1
Stock
4,210
11,951
11,951
Authorized Distributors
6
6
6
Capacitance
3 nF
3 nF
3 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FD332JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0033uF, Through Hole Mount
Cornell DubilierCD19FD332JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0033uF, Through Hole Mount
Cornell DubilierCD19FD332GO3
Cap Mica 0.0033uF 500V 2%( 17.3 X 7.4 X 14mm) Radial 8.7mm 125C T/R
Cornell DubilierCD19FD332GO3F
Cap Mica 0.0033uF 500V 2% (17.3 X 7.4 X 14mm) Radial 8.7mm 125C
Cornell DubilierCDV19FF332JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0033uF, Through Hole Mount
Cornell DubilierCD19FD332FO3F
Cap Mica 0.0033uF 500V 1% (17.3 X 7.4 X 14mm) Radial 8.7mm 125C

Descriptions

Descriptions of Cornell Dubilier CD19FD302JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.003uF, Through Hole Mount
Cap Mica 0.003uF 500V 5%( 17.3 X 7.1 X 14mm) Radial 8.7mm 125C T/R
Mica Capacitors MICA 3000PF500VJ | Cornell-Dubilier CD19FD302JO3
CAP MICA 3000PF 5% 500V RADIAL
Mica Radial Lead Capacitors MICA 3000PF500VJ
Mica Capacitors, Standard Dipped 500V
3nF ±5% 500V Through hole mounting 17.3mm*7.1mm*14mm
@CDE Mica Capacitors 3000pF 50
MICA CAPACITORS MICA 3NF 500V;
Capacitor Silver Mica, 3000Pf, 500V; Capacitance:3000Pf; Voltage Rating:500V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Features:Standard Dipped; Filter Terminals:Radial Leaded; Leaded Process Compatible:No Rohs Compliant: No |Cornell Dubilier CD19FD302JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor