Cornell Dubilier CD19FD362JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0036uF, Through Hole Mount
$ 6.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD362JO3F.

Master Electronics

Datasheet13 pages3 years ago

Sager Electronics

Newark

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
+22.32%

Alternate Parts

Price @ 1000
$ 6.881
$ 8.22
$ 8.22
Stock
7,739
9,500
9,500
Authorized Distributors
6
5
5
Capacitance
3.6 nF
3.6 nF
3.6 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
14.1986 mm
14.1986 mm
14.1986 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FD392JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0039uF, Through Hole Mount
Cornell DubilierCD19FD392JO3
Silver Mica Capacitor 0.0039µF 500V 5% (17.5 x 7.9 x 14.2mm) Radial
Cornell DubilierCD19FD332JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD362JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0036uF, Through Hole Mount
Cap Mica 0.0036uF 500V 5% (17.3 X 7.6 X 14.2mm) Radial 8.7mm 125C
CD19 Series 500 V 3600 pF ±5 % Tolerance LS=8.7mm Radial Dipped Mica Capacitor
CAPACITOR SILVER MICA 3600PF, 500V, RAD; Capacitance:3600pF; Capacitance Tolerance:± 5%; Voltage Rating:500V; Capacitor Mounting:Through Hole; Lead Spacing:8.7mm; Operating Temperature Range:-55°C to +125°C
Silver Mica Capacitor 3600Pf, 500V, 5%, Radial; Capacidad:3600Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:8.7Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD19FD362JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD19FD362JO3-F