Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FC621JO3

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00062uF, Through Hole Mount
$ 4.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FC621JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.43
$ 3.034
Stock
3,590
6,586
Authorized Distributors
6
6
Capacitance
620 pF
620 pF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
9.7028 mm
9.7028 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15FC561JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00056uF, Through Hole Mount
Cornell DubilierCD15FC561JO3
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00056uF, Through Hole Mount
Cornell DubilierCD15FC681JO3
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00068uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FC621JO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00062uF, Through Hole Mount
Cap Mica 620pF 300V 5%( 11.7 X 5.3 X 9.7mm) Radial 5.9mm 125C T/R
Dipped Mica Capacitor 620 pF 5% 300 VDC
Mica Radial Lead Capacitors MICA 620PF300VJ
Mica Capacitors, Standard Dipped 300V
620pF ±5% 300V Through hole mounting 11.7mm*5.3mm*9.7mm
MICA300V | Cornell-Dubilier CD15FC621JO3
Radial CD15 300V 620pF ±5% 70ppm/C
Silver Mica Capacitor 620Pf, 300V, 5%, Radial; Capacitance:620Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:6Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CD15FC621JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor