Cornell Dubilier CD15FC561JO3

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00056uF, Through Hole Mount
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FC561JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 4.17
$ 4.15
Stock
35,103
171,209
Authorized Distributors
6
6
Capacitance
560 pF
560 pF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
9.7028 mm
9.7028 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierCD19FD561JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00056uF, Through Hole Mount
Cornell DubilierCD15FD511JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00051uF, Through Hole Mount
Cornell DubilierCDV19FF561JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00056uF, Through Hole Mount
Cornell DubilierCDV19FF511JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, F, 0/+70ppm/Cel TC, 0.00051uF, Through Hole Mount
Cornell DubilierCDV16FF511JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00051uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FC561JO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00056uF, Through Hole Mount
Cap Mica 560pF 300V 5%( 11.7 X 5.3 X 9.7mm) Radial 5.9mm 125C T/R
Silver Mica Capacitor, 560Pf, 300V, 5%, Radial; Capacidad:560Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:300V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15FC561JO3
CAP SILVER MICA, 560PF, 300V, 5%, RAD; C; CAP SILVER MICA, 560PF, 300V, 5%, RAD; Capacitance:560pF; Capacitance Tolerance:± 5%; Voltage Rating:300V; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded; Lead Spacing:5.9mm; Operating Temperature Min:-55°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor