Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FC561JO3F

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00056uF, Through Hole Mount
$ 3.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FC561JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages7 years ago

Sager Electronics

New Yorker Electronics

Newark

Mouser

Inventory History

3 month trend:
-0.00%

CAD Models

Download Cornell Dubilier CD15FC561JO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.993
$ 4.16
Stock
171,448
971
Authorized Distributors
6
6
Capacitance
560 pF
560 pF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
9.7028 mm
9.7028 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD19FD561JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00056uF, Through Hole Mount
Cornell DubilierCD19FD561JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00056uF, Through Hole Mount
Cornell DubilierCDV19FF561JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00056uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FC561JO3F provided by its distributors.

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00056uF, Through Hole Mount
Cap Mica 560pF 300V 5% (11.7 X 5.3 X 9.7mm) Radial 5.9mm 125C
Capacitor;Mica;Cap 560pF;Tol 5%;Radial DIPped;Vol-Rtg 300VDC;LS 5.9mm | Cornell-Dubilier CD15FC561JO3F
CD15 Series 300 V 560 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
CAPACITOR SILVER MICA 560PF, 300V, RADIAL; Capacitance:560pF; Capacitance Tolerance:± 5%; Voltage Rating:300V; Capacitor Mounting:Through Hole; Lead Spacing:5.9mm; Operating Temperature Range:-55°C to +125°C
Silver Mica Capacitor 560Pf, 300V, 5%, Radial; Capacidad:560Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:300V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15FC561JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor